
STD96N3LLH6 | |
|---|---|
DigiKey Part Number | 497-11214-2-ND - Tape & Reel (TR) 497-11214-1-ND - Cut Tape (CT) 497-11214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD96N3LLH6 |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD96N3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,56890 € | 56,89 € |
| 500 | 0,44694 € | 223,47 € |
| 1.000 | 0,40770 € | 407,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36522 € | 913,05 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

