STD8NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.090
Unit Price: 3,24000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 92
Unit Price: 1,89000 €
Datasheet

Similar


onsemi
In Stock: 1.442
Unit Price: 2,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,52691 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.975
Unit Price: 2,77000 €
Datasheet
N-Channel 600 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD8NM60ND

DigiKey Part Number
497-8775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD8NM60ND
Description
MOSFET N-CH 600V 7A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes