


FCD900N60Z | |
|---|---|
DigiKey Part Number | FCD900N60ZTR-ND - Tape & Reel (TR) FCD900N60ZCT-ND - Cut Tape (CT) FCD900N60ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD900N60Z |
Description | MOSFET N-CH 600V 4.5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 52W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47400 € | 14,74 € |
| 100 | 1,00760 € | 100,76 € |
| 500 | 0,80814 € | 404,07 € |
| 1.000 | 0,74658 € | 746,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63050 € | 1.576,25 € |
| 5.000 | 0,60995 € | 3.049,75 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

