
STD8N60DM2 | |
|---|---|
DigiKey Part Number | 497-16930-2-ND - Tape & Reel (TR) 497-16930-1-ND - Cut Tape (CT) 497-16930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD8N60DM2 |
Description | MOSFET N-CH 600V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD8N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 375 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM7-600LR TR13 PBFREE | Central Semiconductor Corp | 476 | 1514-CDM7-600LRTR13PBFREECT-ND | 2,02000 € | Similar |
| FCD600N60Z | onsemi | 14.938 | FCD600N60ZCT-ND | 2,60000 € | Similar |
| FCD7N60TM-WS | onsemi | 1.163 | FCD7N60TM-WSCT-ND | 2,82000 € | Similar |
| R6009RND3TL1 | Rohm Semiconductor | 2.111 | 846-R6009RND3TL1CT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,71760 € | 71,76 € |
| 500 | 0,56764 € | 283,82 € |
| 1.000 | 0,51941 € | 519,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44729 € | 1.118,23 € |
| 5.000 | 0,41612 € | 2.080,60 € |
| 7.500 | 0,40024 € | 3.001,80 € |
| 12.500 | 0,38240 € | 4.780,00 € |
| 17.500 | 0,37834 € | 6.620,95 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

