
STD826T4 | |
|---|---|
DigiKey Part Number | 497-12243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD826T4 |
Description | TRANS PNP 30V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |


