Similar
Similar
Similar
Similar
Similar
Similar

STD80N6F6 | |
|---|---|
DigiKey Part Number | 497-13942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD80N6F6 |
Description | MOSFET N-CH 60V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 120W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD80N6F6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7480 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 120W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2606 | Alpha & Omega Semiconductor Inc. | 0 | 785-1477-2-ND | 0,64134 € | Similar |
| IPD90N06S4L06ATMA2 | Infineon Technologies | 3.216 | 448-IPD90N06S4L06ATMA2CT-ND | 1,70000 € | Similar |
| IRFR7540TRPBF | Infineon Technologies | 6.778 | IRFR7540TRPBFCT-ND | 1,79000 € | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 173 | 448-IRLR3636TRLPBFCT-ND | 2,01000 € | Similar |
| NP90N06VDK-E1-AY | Renesas Electronics Corporation | 4.434 | 559-NP90N06VDK-E1-AYCT-ND | 2,97000 € | Similar |







