
IRFR7540TRPBF | |
|---|---|
DigiKey Part Number | IRFR7540TRPBFTR-ND - Tape & Reel (TR) IRFR7540TRPBFCT-ND - Cut Tape (CT) IRFR7540TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR7540TRPBF |
Description | MOSFET N-CH 60V 90A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR7540TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 66A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15800 € | 11,58 € |
| 100 | 0,78140 € | 78,14 € |
| 500 | 0,62018 € | 310,09 € |
| 1.000 | 0,56832 € | 568,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52471 € | 1.049,42 € |
| 4.000 | 0,48805 € | 1.952,20 € |
| 6.000 | 0,46937 € | 2.816,22 € |
| 10.000 | 0,44840 € | 4.484,00 € |
| 14.000 | 0,44299 € | 6.201,86 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |









