Similar
Similar
Similar
Similar
Similar

STD7NM50N | |
|---|---|
DigiKey Part Number | 497-7975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD7NM50N |
Description | MOSFET N-CH 500V 5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 780mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD6NK50ZT4 | STMicroelectronics | 2.324 | 497-6564-1-ND | 2,05000 € | Similar |
| AOD9N50 | Alpha & Omega Semiconductor Inc. | 4.400 | 785-1485-1-ND | 1,61000 € | Similar |
| FDD6N50FTM | onsemi | 5.967 | FDD6N50FTMCT-ND | 1,56000 € | Similar |
| IRFR430APBF | Vishay Siliconix | 958 | IRFR430APBF-ND | 2,40000 € | Similar |
| IRFR430ATRLPBF | Vishay Siliconix | 0 | IRFR430ATRLPBF-ND | 0,80494 € | Similar |





