Similar
Similar
Similar
Similar
Similar

STD4NK50ZD-1 | |
|---|---|
DigiKey Part Number | 497-5964-5-ND |
Manufacturer | |
Manufacturer Product Number | STD4NK50ZD-1 |
Description | MOSFET N-CH 500V 3A IPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 3A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 310 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR420TRRPBF | Vishay Siliconix | 0 | IRFR420TRRPBF-ND | 0,57677 € | Similar |
| IRFU420APBF | Vishay Siliconix | 0 | IRFU420APBF-ND | 2,09000 € | Similar |
| IRFU420PBF | Vishay Siliconix | 1.289 | IRFU420PBF-ND | 2,15000 € | Similar |
| IRFU430APBF | Vishay Siliconix | 279 | IRFU430APBF-ND | 2,44000 € | Similar |
| TK3P50D,RQ(S | Toshiba Semiconductor and Storage | 147 | 264-TK3P50D,RQ(SCT-ND | 1,82000 € | Similar |




