
IRFU430APBF | |
|---|---|
DigiKey Part Number | IRFU430APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU430APBF |
Description | MOSFET N-CH 500V 5A TO251AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 110W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7Ohm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57300 € | 15,73 € |
| 100 | 1,07990 € | 107,99 € |
| 500 | 0,86906 € | 434,53 € |
| 1.000 | 0,80129 € | 801,29 € |
| 3.000 | 0,71528 € | 2.145,84 € |
| 6.000 | 0,67203 € | 4.032,18 € |
| 12.000 | 0,66717 € | 8.006,04 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

