Similar

STD2805T4 | |
|---|---|
DigiKey Part Number | 497-7465-2-ND - Tape & Reel (TR) 497-7465-1-ND - Cut Tape (CT) 497-7465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2805T4 |
Description | TRANS PNP 60V 5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 150MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60606PYX | Nexperia USA Inc. | 1.490 | 1727-PHPT60606PYXCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,54570 € | 54,57 € |
| 500 | 0,42724 € | 213,62 € |
| 1.000 | 0,38910 € | 389,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34781 € | 869,52 € |
| 5.000 | 0,32229 € | 1.611,45 € |
| 7.500 | 0,30929 € | 2.319,68 € |
| 12.500 | 0,29469 € | 3.683,62 € |
| 17.500 | 0,28604 € | 5.005,70 € |
| 25.000 | 0,28482 € | 7.120,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |












