STD1HN60K3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2.716
Unit Price: 2,08000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,65966 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.457
Unit Price: 2,08000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,29553 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.671
Unit Price: 1,00000 €
Datasheet
N-Channel 600 V 1.2A (Tc) 27W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD1HN60K3

DigiKey Part Number
497-STD1HN60K3TR-ND - Tape & Reel (TR)
497-STD1HN60K3CT-ND - Cut Tape (CT)
497-STD1HN60K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD1HN60K3
Description
MOSFET N-CH 600V 1.2A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 1.2A (Tc) 27W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
27W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8Ohm @ 600mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR1N60APBFVishay Siliconix2.716IRFR1N60APBF-ND2,08000 €Similar
IRFR1N60ATRLPBFVishay Siliconix0IRFR1N60ATRLPBFTR-ND0,65966 €Similar
IRFR1N60ATRPBFVishay Siliconix5.457IRFR1N60APBFCT-ND2,08000 €Similar
RDD020N60TLRohm Semiconductor0RDD020N60TL-ND0,00000 €Similar
SIHFR1N60A-GE3Vishay Siliconix0SIHFR1N60A-GE3-ND1,40000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,23100 €12,31 €
1000,83370 €83,37 €
5000,66360 €331,80 €
1.0000,60889 €608,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54968 €1.374,20 €
5.0000,51311 €2.565,55 €
7.5000,49448 €3.708,60 €
12.5000,48136 €6.017,00 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €