
STD18N65M2-EP | |
|---|---|
DigiKey Part Number | 497-STD18N65M2-EPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD18N65M2-EP |
Description | MOSFET N-CH 650V 11A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 100 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 375mOhm @ 5.5A, 10V | Base Product Number |

