
STD16N50M2 | |
|---|---|
DigiKey Part Number | 497-15111-2-ND - Tape & Reel (TR) 497-15111-1-ND - Cut Tape (CT) 497-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16N50M2 |
Description | MOSFET N-CH 500V 13A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16N50M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21900 € | 12,19 € |
| 100 | 0,82840 € | 82,84 € |
| 500 | 0,66092 € | 330,46 € |
| 1.000 | 0,63571 € | 635,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54878 € | 1.371,95 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

