
STD15N65M5 | |
|---|---|
DigiKey Part Number | 497-13641-2-ND - Tape & Reel (TR) 497-13641-1-ND - Cut Tape (CT) 497-13641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15N65M5 |
Description | MOSFET N CH 650V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD15N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 816 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 340mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD11S60 | Alpha & Omega Semiconductor Inc. | 4.885 | 785-1264-1-ND | 2,89000 € | Similar |
| IPD60R360P7ATMA1 | Infineon Technologies | 13.972 | IPD60R360P7ATMA1CT-ND | 1,61000 € | Similar |
| IPD65R420CFDAATMA1 | Infineon Technologies | 1.382 | 448-IPD65R420CFDAATMA1CT-ND | 2,42000 € | Similar |
| IPD70R360P7SAUMA1 | Infineon Technologies | 38.635 | IPD70R360P7SAUMA1CT-ND | 1,23000 € | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4.840 | 1801-TSM60NC390CPROGCT-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,75300 € | 17,53 € |
| 100 | 1,21090 € | 121,09 € |
| 500 | 0,97902 € | 489,51 € |
| 1.000 | 0,94153 € | 941,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81150 € | 2.028,75 € |
| 5.000 | 0,76231 € | 3.811,55 € |
| 7.500 | 0,75588 € | 5.669,10 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


