
STD13NM60ND | |
|---|---|
DigiKey Part Number | 497-13863-2-ND - Tape & Reel (TR) 497-13863-1-ND - Cut Tape (CT) 497-13863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13NM60ND |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 109W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 845 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 109W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,17100 € | 31,71 € |
| 100 | 2,26490 € | 226,49 € |
| 500 | 2,02422 € | 1.012,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65378 € | 4.134,45 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

