
STD13N60DM2 | |
|---|---|
DigiKey Part Number | 497-16926-2-ND - Tape & Reel (TR) 497-16926-1-ND - Cut Tape (CT) 497-16926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13N60DM2 |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 365mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,34900 € | 13,49 € |
| 100 | 0,91830 € | 91,83 € |
| 500 | 0,73406 € | 367,03 € |
| 1.000 | 0,67482 € | 674,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61073 € | 1.526,83 € |
| 5.000 | 0,57114 € | 2.855,70 € |
| 7.500 | 0,55098 € | 4.132,35 € |
| 12.500 | 0,54468 € | 6.808,50 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

