Similar
Similar

STD12NM50ND | |
|---|---|
DigiKey Part Number | 497-10020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD12NM50ND |
Description | MOSFET N-CH 500V 11A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12NM50ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50R380CEAUMA1 | Infineon Technologies | 16.419 | IPD50R380CEAUMA1CT-ND | 1,39000 € | Similar |
| SIHD12N50E-GE3 | Vishay Siliconix | 2.462 | SIHD12N50E-GE3-ND | 2,30000 € | Similar |



