
STD12N50M2 | |
|---|---|
DigiKey Part Number | 497-15307-2-ND - Tape & Reel (TR) 497-15307-1-ND - Cut Tape (CT) 497-15307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N50M2 |
Description | MOSFET N-CH 500V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N50M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK5033DPD-00#J2 | Renesas Electronics Corporation | 5.959 | RJK5033DPD-00#J2CT-ND | 29,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20600 € | 12,06 € |
| 100 | 0,81640 € | 81,64 € |
| 500 | 0,64948 € | 324,74 € |
| 1.000 | 0,59579 € | 595,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52882 € | 1.322,05 € |
| 5.000 | 0,49338 € | 2.466,90 € |
| 7.500 | 0,47534 € | 3.565,05 € |
| 12.500 | 0,46075 € | 5.759,38 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


