Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD120N4F6 | |
|---|---|
DigiKey Part Number | 497-10781-2-ND - Tape & Reel (TR) 497-10781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD120N4F6 |
Description | MOSFET N-CH 40V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD120N4F6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3850 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 110W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD80N4F6 | STMicroelectronics | 4.434 | 497-13576-1-ND | 2,07000 € | Similar |
| DMTH4005SK3Q-13 | Diodes Incorporated | 3.602 | DMTH4005SK3Q-13DICT-ND | 1,27000 € | Similar |
| FDD8444 | onsemi | 0 | FDD8444CT-ND | 1,84000 € | Similar |
| IPD90N04S404ATMA1 | Infineon Technologies | 4.173 | IPD90N04S404ATMA1CT-ND | 1,40000 € | Similar |
| IPD90N04S405ATMA1 | Infineon Technologies | 5.458 | IPD90N04S405ATMA1CT-ND | 1,31000 € | Similar |









