N-Channel 40 V 86A (Tc) 65W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N04S405ATMA1

DigiKey Part Number
IPD90N04S405ATMA1TR-ND - Tape & Reel (TR)
IPD90N04S405ATMA1CT-ND - Cut Tape (CT)
IPD90N04S405ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N04S405ATMA1
Description
MOSFET N-CH 40V 86A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 86A (Tc) 65W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD90N04S405ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 86A, 10V
Vgs(th) (Max) @ Id
4V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,83500 €8,35 €
1000,55410 €55,41 €
5000,43368 €216,84 €
1.0000,39490 €394,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35293 €882,33 €
5.0000,32700 €1.635,00 €
7.5000,31378 €2.353,35 €
12.5000,29894 €3.736,75 €
17.5000,29016 €5.077,80 €
25.0000,28593 €7.148,25 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €