
STCC2540IQTR | |
|---|---|
DigiKey Part Number | 497-13798-2-ND - Tape & Reel (TR) 497-13798-1-ND - Cut Tape (CT) 497-13798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCC2540IQTR |
Description | IC PWR SWITCH N-CH 1:1 16VFQFPN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STCC2540IQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,26000 € | 31,50 € |
| 100 | 1,12640 € | 112,64 € |
| 250 | 1,06264 € | 265,66 € |
| 500 | 1,02422 € | 512,11 € |
| 1.000 | 0,99259 € | 992,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95353 € | 2.860,59 € |
| 6.000 | 0,93441 € | 5.606,46 € |
| 9.000 | 0,92484 € | 8.323,56 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |





