
STBC02BJR | |
|---|---|
DigiKey Part Number | 497-STBC02BJRTR-ND - Tape & Reel (TR) 497-STBC02BJRCT-ND - Cut Tape (CT) 497-STBC02BJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC02BJR |
Description | IC BAT CHG LI-ION 1CL 30FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | STBC02BJR Models |
Category | Charge Current - Max 450mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 30-UFBGA, FCBGA |
Current - Charging Constant - Programmable | Supplier Device Package 30-FlipChip (2.59x2.25) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50500 € | 25,05 € |
| 25 | 2,30120 € | 57,53 € |
| 100 | 2,07720 € | 207,72 € |
| 250 | 1,97044 € | 492,61 € |
| 500 | 1,95650 € | 978,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96929 € | 5.907,87 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

