Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBC02AJR

DigiKey Part Number
497-STBC02AJRTR-ND - Tape & Reel (TR)
497-STBC02AJRCT-ND - Cut Tape (CT)
497-STBC02AJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBC02AJR
Description
IC BAT CHG LI-ION 1CL 30FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25)
Datasheet
 Datasheet
EDA/CAD Models
STBC02AJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
450mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.4V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, FCBGA
Supplier Device Package
30-FlipChip (2.59x2.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,46200 €24,62 €
252,26240 €56,56 €
1002,04210 €204,21 €
2501,93716 €484,29 €
5001,87388 €936,94 €
1.0001,82178 €1.821,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,75745 €5.272,35 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €