Parametric Equivalent
Similar
Similar



STB8NM60T4 | |
|---|---|
DigiKey Part Number | 497-5386-2-ND - Tape & Reel (TR) 497-5386-1-ND - Cut Tape (CT) 497-5386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB8NM60T4 |
Description | MOSFET N-CH 650V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 100W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB8NM60T4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB8NM60T4 | STMicroelectronics | 0 | 497-5386-1-ND | 3,86000 € | Parametric Equivalent |
| AOB4S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1262-2-ND | 0,00000 € | Similar |
| FQB7N60TM | onsemi | 0 | FQB7N60TMTR-ND | 0,00000 € | Similar |
| IXFA10N80P | IXYS | 29.554 | IXFA10N80P-ND | 5,65000 € | Similar |
| R6004KNJTL | Rohm Semiconductor | 1.000 | R6004KNJTLCT-ND | 0,68094 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,53700 € | 25,37 € |
| 100 | 1,78820 € | 178,82 € |
| 500 | 1,51890 € | 759,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36633 € | 1.366,33 € |
| 2.000 | 1,28014 € | 2.560,28 € |
| 3.000 | 1,24093 € | 3.722,79 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |






