Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB4S60L | |
|---|---|
DigiKey Part Number | 785-1262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB4S60L |
Description | MOSFET N-CH 600V 4A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 83W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 263 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 4,85000 € | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 4,85000 € | Similar |
| IRFBC40ASTRRPBF | Vishay Siliconix | 0 | IRFBC40ASTRRPBF-ND | 1,71255 € | Similar |
| IRFBC40SPBF | Vishay Siliconix | 0 | IRFBC40SPBF-ND | 4,85000 € | Similar |
| IRFS9N60APBF | Vishay Siliconix | 75 | IRFS9N60APBF-ND | 4,16000 € | Similar |





