


STB80NF03L-04T4 | |
|---|---|
DigiKey Part Number | 497-7952-2-ND - Tape & Reel (TR) 497-7952-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STB80NF03L-04T4 |
Description | MOSFET N-CH 30V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80NF03L-04T4 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -60°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N03S4L03ATMA1 | Infineon Technologies | 19.412 | IPB80N03S4L03ATMA1CT-ND | 1,36833 € | Similar |
| PSMN3R4-30BL,118 | Nexperia USA Inc. | 5 | 1727-7115-1-ND | 2,01000 € | Similar |
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 2,69200 € | 26,92 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

