IPB80N03S4L03ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.253
Unit Price: 2,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,91019 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: 2,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 1,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.321
Unit Price: 2,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.201
Unit Price: 5,03000 €
Datasheet
N-Channel 30 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N03S4L03ATMA1

DigiKey Part Number
IPB80N03S4L03ATMA1TR-ND - Tape & Reel (TR)
IPB80N03S4L03ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB80N03S4L03ATMA1
Description
MOSFET N-CH 30V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N03S4L03ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.412 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.412In Stock
Ships from Rochester Electronics, LLC