Similar
Similar
Similar
Similar
Similar



STB50N25M5 | |
|---|---|
DigiKey Part Number | 497-10024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB50N25M5 |
Description | MOSFET N-CH 250V 28A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 28A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB2710 | onsemi | 0 | FDB2710CT-ND | 5,30000 € | Similar |
| FDB28N30TM | onsemi | 9.843 | FDB28N30TMCT-ND | 2,75000 € | Similar |
| FDB44N25TM | onsemi | 10.474 | FDB44N25TMCT-ND | 3,09000 € | Similar |
| IRFS4620TRLPBF | Infineon Technologies | 25.891 | IRFS4620TRLPBFCT-ND | 2,07000 € | Similar |
| IXTA42N25P | IXYS | 0 | IXTA42N25P-ND | 2,77893 € | Similar |





