


STB28NM60ND | |
|---|---|
DigiKey Part Number | 497-14238-2-ND - Tape & Reel (TR) 497-14238-1-ND - Cut Tape (CT) 497-14238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB28NM60ND |
Description | MOSFET N-CH 600V 23A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| AOB27S60L | Alpha & Omega Semiconductor Inc. | 9.886 | 785-1248-1-ND | 4,82000 € | Similar |
| FCB199N65S3 | onsemi | 578 | 488-FCB199N65S3CT-ND | 4,39000 € | Similar |
| FCB20N60FTM | onsemi | 1.795 | FCB20N60FTMCT-ND | 5,97000 € | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 6,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,28700 € | 42,87 € |
| 100 | 3,11870 € | 311,87 € |
| 500 | 2,97780 € | 1.488,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46117 € | 2.461,17 € |
| 2.000 | 2,43284 € | 4.865,68 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

