Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STB25NM60N | |
|---|---|
DigiKey Part Number | 497-5003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB25NM60N |
Description | MOSFET N-CH 600V 21A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB25NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 4,80000 € | Similar |
| AOB27S60L | Alpha & Omega Semiconductor Inc. | 9.892 | 785-1248-1-ND | 4,82000 € | Similar |
| FCB20N60TM | onsemi | 1.287 | FCB20N60TMCT-ND | 6,03000 € | Similar |
| IPB60R099CPATMA1 | Infineon Technologies | 3.519 | IPB60R099CPATMA1CT-ND | 6,69000 € | Similar |








