Similar
Similar
Similar
Similar
Similar



STB21NK50Z | |
|---|---|
DigiKey Part Number | 497-8767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB21NK50Z |
Description | MOSFET N-CH 500V 17A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 17A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 119 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 190W (Tc) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 8.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB20N50F | onsemi | 13.022 | FDB20N50FCT-ND | 4,16000 € | Similar |
| IXFA16N50P | IXYS | 0 | IXFA16N50P-ND | 2,82370 € | Similar |
| IXFA26N50P3 | IXYS | 0 | IXFA26N50P3-ND | 3,98910 € | Similar |
| IXTA16N50P | IXYS | 0 | IXTA16N50P-ND | 2,66690 € | Similar |
| IXTA460P2 | IXYS | 36 | IXTA460P2-ND | 5,47000 € | Similar |




