Similar
Similar
Similar



STB20NM60D | |
|---|---|
DigiKey Part Number | 497-STB20NM60DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB20NM60D |
Description | MOSFET N-CH 600V 20A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 192W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB20N60FTM | onsemi | 1.795 | FCB20N60FTMCT-ND | 5,97000 € | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 6,03000 € | Similar |
| FCB290N80 | onsemi | 69 | FCB290N80CT-ND | 6,86000 € | Similar |
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | 3,26000 € | Similar |



