STB200NF04T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 567
Unit Price: 1,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: 4,91000 €
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: 4,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 606
Unit Price: 2,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.249
Unit Price: 2,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.187
Unit Price: 2,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.249
Unit Price: 4,64000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 3,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.110
Unit Price: 2,26000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,36179 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 40 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB200NF04T4

DigiKey Part Number
497-3513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB200NF04T4
Description
MOSFET N-CH 40V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB200NF04T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes