
IRF2804STRLPBF | |
|---|---|
DigiKey Part Number | IRF2804STRLPBFTR-ND - Tape & Reel (TR) IRF2804STRLPBFCT-ND - Cut Tape (CT) IRF2804STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2804STRLPBF |
Description | MOSFET N-CH 40V 75A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,01700 € | 20,17 € |
| 100 | 1,40390 € | 140,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08350 € | 866,80 € |
| 1.600 | 1,00874 € | 1.613,98 € |
| 2.400 | 0,97067 € | 2.329,61 € |
| 4.000 | 0,92791 € | 3.711,64 € |
| 5.600 | 0,92374 € | 5.172,94 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |







