


STB18N60DM2 | |
|---|---|
DigiKey Part Number | 497-16339-2-ND - Tape & Reel (TR) 497-16339-1-ND - Cut Tape (CT) 497-16339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18N60DM2 |
Description | MOSFET N-CH 600V 12A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 295mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R360P7ATMA1 | Infineon Technologies | 2.888 | IPB60R360P7ATMA1CT-ND | 2,22000 € | Similar |
| IXFA22N60P3 | IXYS | 0 | IXFA22N60P3-ND | 3,40653 € | Similar |
| R6011ENJTL | Rohm Semiconductor | 0 | R6011ENJTLCT-ND | 4,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,99400 € | 19,94 € |
| 100 | 1,38690 € | 138,69 € |
| 500 | 1,12766 € | 563,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02649 € | 1.026,49 € |
| 2.000 | 0,95744 € | 1.914,88 € |
| 3.000 | 0,92226 € | 2.766,78 € |
| 5.000 | 0,89176 € | 4.458,80 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

