Similar
Similar
Similar




R6011ENJTL | |
|---|---|
DigiKey Part Number | R6011ENJTLTR-ND - Tape & Reel (TR) R6011ENJTLCT-ND - Cut Tape (CT) R6011ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011ENJTL |
Description | MOSFET N-CH 600V 11A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6011ENJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,88000 € | 28,80 € |
| 100 | 2,04500 € | 204,50 € |
| 500 | 1,78678 € | 893,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57432 € | 1.574,32 € |
| 2.000 | 1,47820 € | 2.956,40 € |
| 3.000 | 1,45979 € | 4.379,37 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |



