Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




STB185N55F3 | |
|---|---|
DigiKey Part Number | 497-7940-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB185N55F3 |
Description | MOSFET N-CH 55V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 330W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB185N55F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB150NF55T4 | STMicroelectronics | 320 | 497-7934-1-ND | 3,30000 € | Similar |
| IRF1404STRLPBF | Infineon Technologies | 606 | IRF1404STRLPBFCT-ND | 2,90000 € | Similar |
| IRF1404ZSTRLPBF | Infineon Technologies | 4.237 | IRF1404ZSTRLPBFCT-ND | 2,35000 € | Similar |
| IRF2907ZSTRLPBF | Infineon Technologies | 8.966 | IRF2907ZSTRLPBFCT-ND | 4,15000 € | Similar |
| IRF3805STRLPBF | Infineon Technologies | 2.049 | IRF3805STRLPBFCT-ND | 4,90000 € | Similar |





