
PSMN4R6-60BS,118 | |
|---|---|
DigiKey Part Number | 1727-7122-2-ND - Tape & Reel (TR) 1727-7122-1-ND - Cut Tape (CT) 1727-7122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R6-60BS,118 |
Description | MOSFET N-CH 60V 100A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 211W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 70.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4426 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 1,99900 € | 19,99 € |
| 50 | 1,52900 € | 76,45 € |
| 100 | 1,37740 € | 137,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05231 € | 841,85 € |
| 1.600 | 0,97641 € | 1.562,26 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

