Similar
Similar
Similar
Similar
Similar



STB16NS25T4 | |
|---|---|
DigiKey Part Number | STB16NS25T4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB16NS25T4 |
Description | MOSFET N-CH 250V 16A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 16A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF634STRRPBF | Vishay Siliconix | 0 | IRF634STRRPBFCT-ND | 2,63000 € | Similar |
| IRF640NSTRLPBF | Infineon Technologies | 1.581 | IRF640NSTRLPBFCT-ND | 1,77000 € | Similar |
| IRF644SPBF | Vishay Siliconix | 218 | IRF644SPBF-ND | 4,27000 € | Similar |
| IRF644STRLPBF | Vishay Siliconix | 560 | IRF644STRLPBFCT-ND | 4,27000 € | Similar |
| IRF644STRRPBF | Vishay Siliconix | 562 | IRF644STRRPBFCT-ND | 4,27000 € | Similar |



