


IRF634STRRPBF | |
|---|---|
DigiKey Part Number | IRF634STRRPBFTR-ND - Tape & Reel (TR) IRF634STRRPBFCT-ND - Cut Tape (CT) IRF634STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF634STRRPBF |
Description | MOSFET N-CH 250V 8.1A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8.1A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 5.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70800 € | 17,08 € |
| 100 | 1,17830 € | 117,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90091 € | 720,73 € |
| 1.600 | 0,83617 € | 1.337,87 € |
| 2.400 | 0,80318 € | 1.927,63 € |
| 4.000 | 0,76615 € | 3.064,60 € |
| 5.600 | 0,74422 € | 4.167,63 € |
| 8.000 | 0,74366 € | 5.949,28 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

