


STB12NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-4320-2-ND - Tape & Reel (TR) 497-4320-1-ND - Cut Tape (CT) 497-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB12NK80ZT4 |
Description | MOSFET N-CH 800V 10.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10.5A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB12NK80ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB12N65L | Alpha & Omega Semiconductor Inc. | 1.001 | 785-1717-1-ND | 2,68000 € | Similar |
| IXFA10N80P | IXYS | 29.556 | IXFA10N80P-ND | 5,60000 € | Similar |
| IXTA10N60P | IXYS | 0 | IXTA10N60P-ND | 2,64437 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 3,55600 € | 35,56 € |
| 100 | 2,55830 € | 255,83 € |
| 500 | 2,34856 € | 1.174,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99646 € | 1.996,46 € |
| 2.000 | 1,91876 € | 3.837,52 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

