STB11NM60FDT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 988
Unit Price: 4,16000 €
Datasheet

Similar


IXYS
In Stock: 90
Unit Price: 6,08000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,86327 €
Datasheet

Similar


IXYS
In Stock: 189
Unit Price: 5,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: 2,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,75392 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.752
Unit Price: 2,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.595
Unit Price: 3,80000 €
Datasheet
N-Channel 600 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB11NM60FDT4

DigiKey Part Number
497-3511-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB11NM60FDT4
Description
MOSFET N-CH 600V 11A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
450mOhm @ 5.5A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Type
Power Dissipation (Max)
160W (Tc)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB11N60TMonsemi988FCB11N60TMCT-ND4,16000 €Similar
IXFA14N60PIXYS90IXFA14N60P-ND6,08000 €Similar
IXFA16N60P3IXYS0IXFA16N60P3-ND4,86327 €Similar
IXTA14N60PIXYS189IXTA14N60P-ND5,82000 €Similar
R6007KNJTLRohm Semiconductor14R6007KNJTLCT-ND2,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes