STA308A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.802
Unit Price: 5,95000 €
Datasheet
Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA308A

DigiKey Part Number
STA308A-ND
Manufacturer
Manufacturer Product Number
STA308A
Description
IC FIP 8-CH 64-TQFP
Customer Reference
Detailed Description
Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, I2S
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tray
Specifications
Direct Digital Amplification
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Fully Integrated Processor
Package / Case
64-LQFP
Applications
Pre-Amplifier
Supplier Device Package
64-TQFP (10x10)
Number of Channels
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STA309A13TRSTMicroelectronics2.802497-8874-1-ND5,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types