
STA309A13TR | |
|---|---|
DigiKey Part Number | 497-8874-2-ND - Tape & Reel (TR) 497-8874-1-ND - Cut Tape (CT) 497-8874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA309A13TR |
Description | IC FIP 8-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STA309A13TR Models |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Direct Digital Amplification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 64-LQFP |
Applications Pre-Amplifier | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,58400 € | 45,84 € |
| 25 | 4,24120 € | 106,03 € |
| 100 | 3,86490 € | 386,49 € |
| 250 | 3,68560 € | 921,40 € |
| 500 | 3,57754 € | 1.788,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48858 € | 3.488,58 € |
| 2.000 | 3,41539 € | 6.830,78 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |


