Similar



STA30813TR | |
|---|---|
DigiKey Part Number | 497-3946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA30813TR |
Description | IC FIP 8-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Specifications Direct Digital Amplification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 64-LQFP |
Applications Pre-Amplifier | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STA309A13TR | STMicroelectronics | 2.802 | 497-8874-1-ND | 5,95000 € | Similar |


