Similar

STA30613TR | |
|---|---|
DigiKey Part Number | 497-3945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA30613TR |
Description | IC FULLY INTEG PROC 64TQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 6 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 6 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Specifications | Direct Digital Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |


