Similar

ST7FLITE15M6TR | |
|---|---|
DigiKey Part Number | ST7FLITE15M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7FLITE15M6TR |
Description | IC MCU 8BIT 4KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-SO |
Connectivity SPI | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F2M6TR | STMicroelectronics | 900 | 497-19395-1-ND | 1,66000 € | Similar |


