
STM8S103F2M6TR | |
|---|---|
DigiKey Part Number | 497-19395-2-ND - Tape & Reel (TR) 497-19395-1-ND - Cut Tape (CT) 497-19395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F2M6TR |
Description | IC MCU 8BIT 4KB FLASH 20SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F2M6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SO |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16880 € | 29,22 € |
| 100 | 1,04290 € | 104,29 € |
| 250 | 0,98284 € | 245,71 € |
| 500 | 0,94662 € | 473,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91682 € | 916,82 € |
| 2.000 | 0,89229 € | 1.784,58 € |
| 3.000 | 0,88000 € | 2.640,00 € |
| 5.000 | 0,86639 € | 4.331,95 € |
| 7.000 | 0,85843 € | 6.009,01 € |
| 10.000 | 0,85078 € | 8.507,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |



