


ST732M33R | |
|---|---|
DigiKey Part Number | 497-ST732M33RTR-ND - Tape & Reel (TR) 497-ST732M33RCT-ND - Cut Tape (CT) 497-ST732M33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST732M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST732M33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 200 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41190 € | 41,19 € |
| 250 | 0,38452 € | 96,13 € |
| 500 | 0,36806 € | 184,03 € |
| 1.000 | 0,35488 € | 354,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33775 € | 1.013,25 € |
| 6.000 | 0,32955 € | 1.977,30 € |
| 9.000 | 0,32545 € | 2.929,05 € |
| 15.000 | 0,32090 € | 4.813,50 € |
| 21.000 | 0,31824 € | 6.683,04 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


